Filter Your Search
1 - 2 of 2 results
|
TMP88PH47N
Toshiba America Electronic Components
|
Check for Price | No | Transferred | 8 | 16 MHz | 16 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T42 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 42 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 4.5 mm | 15.24 mm | 38 mm | TOSHIBA CORP | DIP | 0.600 INCH, 1.78 MM PITCH, PLASTIC, SDIP-42 | 42 | unknown | ||
|
TMP88PH47F
Toshiba America Electronic Components
|
Check for Price | No | Transferred | 8 | 16 MHz | 16 MHz | 34 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 14 mm | TOSHIBA CORP | QFP | 14 X 14 MM, 0.80 MM PITCH, PLASTIC, QFP-44 | 44 | unknown |