Filter Your Search
1 - 2 of 2 results
|
TMP87CM40AFG
Toshiba America Electronic Components
|
Check for Price | Not Recommended | 8 | 8 MHz | 8 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MIN SUPPLY @ 4.2 MHZ | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | OTHER | R-PQFP-G64 | Not Qualified | 70 °C | -30 °C | 64 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 1 mm | QUAD | 3.05 mm | 14 mm | 20 mm | TOSHIBA CORP | QFP | QFP, | 64 | unknown | 8542.31.00.01 | |||||||||||
|
TMP87CM40AF
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 8 | 8 MHz | 32768 | 1024 | TLCS-870 | 8 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7 V MINIMUM SUPPLY AT 4.2 MHZ | NO | NO | YES | 8 | YES | MROM | 16 mA | 5.5 V | 5 V | OTHER | R-PQFP-G64 | Not Qualified | e0 | 70 °C | -30 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 1 mm | QUAD | 3.05 mm | 14 mm | 20 mm | TOSHIBA CORP | QFP | QFP, QFP64,.7X.95,40 | 64 | unknown | 8542.31.00.01 |