Parametric results for: TMP87CH48SU under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: tmp87ch48
Select parts from the table below to compare.
Compare
Compare
TMP87CH48UG
Toshiba America Electronic Components
Check for Price Obsolete 8 8 MHz 8 MHz 56 YES 5 V MICROCONTROLLER CMOS OPERATES AT 2.7V MIN SUPPLY @ 4.2 MHZ NO NO YES YES MROM 5.5 V 4.5 V INDUSTRIAL S-PQFP-G64 Not Qualified 85 °C -40 °C 64 PLASTIC/EPOXY FQFP SQUARE FLATPACK, FINE PITCH GULL WING 500 µm QUAD 1.85 mm 10 mm 10 mm TOSHIBA CORP QFP FQFP, 64 unknown 8542.31.00.01
TMP87CH48DF
Toshiba America Electronic Components
Check for Price No Obsolete 8 8 MHz 16384 512 TLCS-870 8 MHz 56 YES 5 V MICROCONTROLLER CMOS OPERATES AT 2.7V MINIMUM SUPPLY @ 4.2 MHZ NO NO YES 8 YES MROM 5.5 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G64 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 64 PLASTIC/EPOXY QFP QFP64,.7SQ,32 SQUARE FLATPACK GULL WING 800 µm QUAD 3.15 mm 14 mm 14 mm TOSHIBA CORP QFP QFP, QFP64,.7SQ,32 64 unknown 8542.31.00.01
TMP87CH48DFG
Toshiba America Electronic Components
Check for Price End Of Life 8 8 MHz 8 MHz 56 YES 5 V MICROCONTROLLER CMOS OPERATES AT 2.7V MIN SUPPLY @ 4.2 MHZ NO NO YES YES MROM 5.5 V 4.5 V INDUSTRIAL S-PQFP-G64 Not Qualified 85 °C -40 °C 64 PLASTIC/EPOXY QFP SQUARE FLATPACK GULL WING 800 µm QUAD 3.15 mm 14 mm 14 mm TOSHIBA CORP QFP 14 X 14 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, QFP-64 64 unknown 8542.31.00.01
TMP87CH48U
Toshiba America Electronic Components
Check for Price No Obsolete 8 8 MHz 16384 512 TLCS-870 8 MHz 56 YES 5 V MICROCONTROLLER CMOS OPERATES AT 2.7V MINIMUM SUPPLY @ 4.2 MHZ NO NO YES 8 YES MROM 5.5 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G64 Not Qualified e0 85 °C -40 °C 64 PLASTIC/EPOXY FQFP QFP64,.47SQ,20 SQUARE FLATPACK, FINE PITCH TIN LEAD GULL WING 500 µm QUAD 1.85 mm 10 mm 10 mm TOSHIBA CORP QFP FQFP, QFP64,.47SQ,20 64 unknown 8542.31.00.01