Parametric results for: TMP86PM29BU under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tmp86pm29bu
Select parts from the table below to compare.
Compare
Compare
TMP86PM29BU
Toshiba America Electronic Components
Check for Price No Obsolete 8 16 MHz 32768 1536 TLCS-870/C 16 MHz 39 YES 5 V MICROCONTROLLER CMOS OPERATES AT 1.8 V MINIMUM SUPPLY @ 4.2 MHZ NO NO YES 8 YES OTPROM 9 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G64 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 64 PLASTIC/EPOXY FQFP QFP64,.47SQ,20 SQUARE FLATPACK, FINE PITCH GULL WING 500 µm QUAD 1.85 mm 10 mm 10 mm TOSHIBA CORP QFP FQFP, QFP64,.47SQ,20 64 unknown 8542.31.00.01
TMP86PM29BUG
Toshiba America Electronic Components
Check for Price Yes Yes End Of Life 8 16 MHz 16 MHz 39 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 8MHZ NO NO YES YES EEPROM 5.5 V 4.5 V INDUSTRIAL S-PQFP-G64 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 64 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm TOSHIBA CORP QFP LFQFP, 64 unknown 8542.31.00.01