Parametric results for: TMP86PM29BF under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tmp86pm29bf
Select parts from the table below to compare.
Compare
Compare
TMP86PM29BF
Toshiba America Electronic Components
Check for Price No Obsolete 8 16 MHz 32768 1536 TLCS-870/C 16 MHz 39 YES 5 V MICROCONTROLLER CMOS OPERATES AT 1.8 V MINIMUM SUPPLY @ 4.2 MHZ NO NO YES 8 YES OTPROM 9 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G64 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 64 PLASTIC/EPOXY QFP QFP64,.66SQ,32 SQUARE FLATPACK GULL WING 800 µm QUAD 3.15 mm 14 mm 14 mm TOSHIBA CORP QFP QFP, QFP64,.66SQ,32 64 unknown 8542.31.00.01
TMP86PM29BFG
Toshiba America Electronic Components
Check for Price Not Recommended 8 16 MHz 16 MHz 39 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4.2 MHZ AND 2.7V MINIMUM SUPPLY AT 8 MHZ NO NO YES YES OTPROM 5.5 V 4.5 V INDUSTRIAL S-PQFP-G64 Not Qualified 85 °C -40 °C 64 PLASTIC/EPOXY QFP SQUARE FLATPACK GULL WING 800 µm QUAD 3.15 mm 14 mm 14 mm TOSHIBA CORP QFP QFP, 64 unknown 8542.31.00.01