Filter Your Search
1 - 1 of 1 results
|
TMP86PH47UG
Toshiba America Electronic Components
|
Check for Price Buy | Yes | Yes | End Of Life | 8 | 16 MHz | 16384 | 512 | TLCS-870/C | 16 MHz | 35 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4.2 MHZ AND 2.7V MINIMUM SUPPLY AT 8 MHZ | NO | NO | NO | YES | 8 | YES | OTPROM | 9 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | TOSHIBA CORP | QFP | LQFP, QFP44,.47SQ,32 | 44 | unknown | 8542.31.00.01 |