Filter Your Search
1 - 1 of 1 results
|
TMP86FS28DFG
Toshiba America Electronic Components
|
Check for Price | Yes | End Of Life | 8 | 16 MHz | 61440 | 2048 | TLCS-870/C | 16 MHz | 62 | YES | 5 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | NO | NO | YES | 8 | YES | FLASH | 16.5 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | TOSHIBA CORP | QFP | LFQFP, QFP80,.55SQ,20 | 80 | unknown | 8542.31.00.01 |