Filter Your Search
1 - 1 of 1 results
|
TMP86CM46N
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 8 | 16 MHz | 32768 | 1024 | TLCS-870/C | 16 MHz | 33 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | MROM | 9 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T42 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 38 mm | TOSHIBA CORP | DIP | 0.600 INCH, 1.78 MM PITCH, PLASTIC, SDIP-42 | 42 | unknown | 8542.31.00.01 |