Filter Your Search
1 - 3 of 3 results
|
TMP86CH21UG
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 8 | 16 MHz | 16384 | 512 | TLCS-870/C | 39 | YES | CMOS | NO | NO | YES | NO | MROM | 9 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | TOSHIBA CORP | unknown | 8542.31.00.01 | |||||||||||||
|
TMP86CH21U
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 8 | 16 MHz | 16384 | 512 | TLCS-870/C | 16 MHz | 39 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4.2 MHZ | NO | NO | YES | 8 | YES | MROM | 9 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | FQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 1.85 mm | 10 mm | 10 mm | TOSHIBA CORP | unknown | 8542.31.00.01 | QFP | FQFP, QFP64,.47SQ,20 | 64 | ||
|
TMP86CH21U/F
Toshiba America Electronic Components
|
Check for Price | Active | 8 | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 5.5 V | 4.5 V | TOSHIBA CORP | unknown | 8542.31.00.01 | , |