Parametric results for: TMP86C820F under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tmp86c820f
Select parts from the table below to compare.
Compare
Compare
TMP86C820FG
Toshiba America Electronic Components
Check for Price End Of Life 8 16 MHz 16 MHz 39 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 1.8 V AT 4.2 MHZ NO NO YES YES MROM 5.5 V 4.5 V INDUSTRIAL S-PQFP-G64 Not Qualified 85 °C -40 °C 64 PLASTIC/EPOXY QFP SQUARE FLATPACK GULL WING 800 µm QUAD 3.15 mm 14 mm 14 mm TOSHIBA CORP QFP QFP, 64 unknown 8542.31.00.01
TMP86C820F
Toshiba America Electronic Components
Check for Price No Obsolete 8 16 MHz 8192 256 TLCS-870/C 16 MHz 39 YES 5 V MICROCONTROLLER CMOS OPERATES AT 1.8 V MINIMUM SUPPLY @ 4.2 MHZ NO NO YES 8 YES MROM 9 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G64 Not Qualified e0 85 °C -40 °C 64 PLASTIC/EPOXY QFP QFP64,.66SQ,32 SQUARE FLATPACK TIN LEAD GULL WING 800 µm QUAD TOSHIBA CORP QFP QFP, QFP64,.66SQ,32 64 unknown 8542.31.00.01 Toshiba