Filter Your Search
1 - 3 of 3 results
|
TMP82C79P-2
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | NO | 5 V | MICROPROCESSOR CIRCUIT | 5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.8 mm | 15.24 mm | 50.7 mm | TOSHIBA CORP | DIP | 0.600 INCH, PLASTIC, DIP-40 | 40 | unknown | ||||||||||||
|
TMP82C79F-2
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 8 | 2 MHz | 12 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.7SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | TOSHIBA CORP | QFP, QFP44,.7SQ,32 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
TMP82C79M-2
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | YES | 5 V | MICROPROCESSOR CIRCUIT | 5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 800 µm | DUAL | 2.8 mm | 8.8 mm | 17.5 mm | TOSHIBA CORP | SSOP | 0.450 INCH, PLASTIC, SSOP-40 | 40 | unknown |