Filter Your Search
1 - 1 of 1 results
|
TMP82C59AP-2
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 8085A; 8086 | 8 | NO | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.3 mm | 15.24 mm | 37 mm | TOSHIBA CORP | DIP | DIP, | 28 | unknown | 8542.31.00.01 |