Filter Your Search
1 - 4 of 4 results
|
TMP82C37AT-5
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 8085 | 8 | 16 | 5 MHz | YES | 5 V | DMA CONTROLLER | CMOS | SINGLE/BLOCK/DEMAND XFR MODES; FIXED & R... more | 4 | 10 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.52 mm | 16.5862 mm | 16.5862 mm | TOSHIBA CORP | LCC | QCCJ, LDCC44,.7SQ | 44 | unknown | 8542.31.00.01 | ||
|
TMP82C37AP-5
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 8085 | 8 | 16 | 5 MHz | NO | 5 V | DMA CONTROLLER | CMOS | SINGLE/BLOCK/DEMAND XFR MODES; FIXED & R... more | 4 | 10 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.8 mm | 15.24 mm | 50.7 mm | TOSHIBA CORP | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.31.00.01 | ||
|
TMP82C37AF-5
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | YES | 5 V | DMA CONTROLLER | CMOS | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.7SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | TOSHIBA CORP | QFP, QFP44,.7SQ,32 | unknown | 8542.31.00.01 | ||||||||||||||||
|
TMP82C37AM-5
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 8085 | 8 | 16 | 5 MHz | YES | 5 V | DMA CONTROLLER | CMOS | SINGLE/BLOCK/DEMAND XFR MODES; FIXED & R... more | 4 | 10 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | SSOP | SOP40,.5,30 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | 2.8 mm | 8.8 mm | 17.5 mm | TOSHIBA CORP | SSOP | SSOP, SOP40,.5,30 | 40 | unknown | 8542.31.00.01 |