Filter Your Search
1 - 10 of 56 results
|
TMP821DR
Texas Instruments
|
$0.4114 | Yes | Yes | Active | 12 V | YES | 70 mA | STEPPER MOTOR CONTROLLER | BIPOLAR | 1 | 5 mA | 28 V | 4 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 100 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||||||||||||||
|
TMP82C265AF-2
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | YES | 5 V | CMOS | INDUSTRIAL | R-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 20 mm | 3.05 mm | 14 mm | TOSHIBA CORP | QFP | QFP, | 80 | unknown | EAR99 | 8542.39.00.01 | 8 | 48 | 6 | 5.5 V | 4.5 V | PARALLEL IO PORT, GENERAL PURPOSE | ||||||||||||||||||||||||||||||||
|
TMP82C255BF-10
Toshiba America Electronic Components
|
Check for Price | Obsolete | YES | 5 V | CMOS | INDUSTRIAL | R-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 20 mm | 3.05 mm | 14 mm | TOSHIBA CORP | QFP | QFP, | 80 | unknown | EAR99 | 8542.39.00.01 | 8 | 48 | 6 | 5.5 V | 4.5 V | PARALLEL IO PORT, GENERAL PURPOSE | 10 MHz | ||||||||||||||||||||||||||||||||||
|
TMP82C37BM-8
Toshiba America Electronic Components
|
Check for Price | Obsolete | YES | 5 V | CMOS | SINGLE/BLOCK/DEMAND XFR MODES; FIXED & R... more | 16 mA | INDUSTRIAL | R-PDSO-G40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 800 µm | DUAL | 17.5 mm | 2.8 mm | 8.8 mm | TOSHIBA CORP | SSOP | SSOP, | 40 | unknown | 8542.31.00.01 | 8 | 5.5 V | 4.5 V | DMA CONTROLLER | 8 MHz | 16 | 8085 | 4 | ||||||||||||||||||||||||||||||||
|
TMP82C55AF-10
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | YES | 5 V | CMOS | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.7SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | TOSHIBA CORP | QFP, QFP44,.7SQ,32 | unknown | EAR99 | 8542.39.00.01 | 8 | 24 | 3 | 5.5 V | 4.5 V | PARALLEL IO PORT, GENERAL PURPOSE | 10 MHz | |||||||||||||||||||||||||||||||||||
|
TMP8279P-5
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | NO | 5 V | CMOS | 120 mA | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 50.7 mm | 4.8 mm | 15.24 mm | TOSHIBA CORP | DIP | 0.600 INCH, PLASTIC, DIP-40 | 40 | unknown | 8542.31.00.01 | Toshiba | 5.5 V | 4.5 V | MICROPROCESSOR CIRCUIT | ||||||||||||||||||||||||||||||||||
|
TMP82C51AP-10
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | NO | 5 V | CMOS | MODEM CONTROL CAPABILITY | 15 mA | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 37 mm | 5.3 mm | 15.24 mm | TOSHIBA CORP | DIP | DIP, | 28 | unknown | 8542.31.00.01 | Toshiba | 8 | 5.5 V | 4.5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | 10 MHz | 1 | NO | ASYNC, BIT; SYNC, BYTE | NRZ | 0.03662109375 MBps | NO | 1 | 0 | |||||||||||||||||||||||
|
TMP82C255BF-2
Toshiba America Electronic Components
|
Check for Price | Obsolete | YES | 5 V | CMOS | INDUSTRIAL | R-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 20 mm | 3.05 mm | 14 mm | TOSHIBA CORP | QFP | QFP, | 80 | unknown | EAR99 | 8542.39.00.01 | 8 | 48 | 6 | 5.5 V | 4.5 V | PARALLEL IO PORT, GENERAL PURPOSE | 2 MHz | ||||||||||||||||||||||||||||||||||
|
TMP8255AP-5
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | NO | 5 V | CMOS | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 50.7 mm | 4.8 mm | 15.24 mm | TOSHIBA CORP | DIP | DIP, | 40 | unknown | EAR99 | 8542.39.00.01 | 8 | 24 | 3 | 5.25 V | 4.75 V | PARALLEL IO PORT, GENERAL PURPOSE | 5 MHz | ||||||||||||||||||||||||||||||||
|
TMP82C54M
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 5 V | CMOS | e0 | TIN LEAD | TOSHIBA CORP | SOIC | , | 24 | unknown | EAR99 | 8542.39.00.01 | 8 | 5.5 V | 4.5 V | TIMER, PROGRAMMABLE | 32 kHz | PARALLEL, DIRECT ADDRESS | 16 | 3 |