Filter Your Search
1 - 3 of 3 results
|
TMP47P443VDM
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 4 | 8 MHz | 4096 | 128 | TLCS-47E | 8 MHz | 23 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.2V MIN SUPPLY @ 4.2 MHZ | NO | NO | NO | YES | 8 | NO | OTPROM | 4 mA | 5.5 V | 5 V | OTHER | R-PDSO-G30 | Not Qualified | e0 | 70 °C | -30 °C | 30 | PLASTIC/EPOXY | LSSOP | SSOP30,.3 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.55 mm | 5.6 mm | 9.7 mm | TOSHIBA CORP | SSOP | LSSOP, SSOP30,.3 | 30 | unknown | 8542.31.00.01 | ||||
|
TMP47P443VDMG
Toshiba America Electronic Components
|
Check for Price | Obsolete | 4 | 8 MHz | 8 MHz | 22 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.2V MIN SUPPLY @ 4.2 MHZ | NO | NO | YES | NO | OTPROM | 5.5 V | 2.7 V | OTHER | R-PDSO-G30 | Not Qualified | 70 °C | -30 °C | 30 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.45 mm | 5.6 mm | 9.7 mm | TOSHIBA CORP | SSOP | LSSOP, | 30 | unknown | 8542.31.00.01 | ||||||||||||||
|
TMP47P443VDMX
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 4 | 8 MHz | 23 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | OTPROM | 5.5 V | 2.7 V | OTHER | R-PDSO-G30 | Not Qualified | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 30 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.55 mm | 5.6 mm | 9.7 mm | TOSHIBA CORP | SSOP | LSSOP, | 30 | unknown | 8542.31.00.01 |