Filter Your Search
1 - 6 of 6 results
|
TMP47P422VFG
Toshiba America Electronic Components
|
Check for Price | Obsolete | 4 | 8 MHz | 8 MHz | 19 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.2V MIN SUPPLY @ 4.2 MHZ | NO | NO | YES | NO | OTPROM | 5.5 V | 2.7 V | OTHER | S-PQFP-G44 | Not Qualified | 70 °C | -30 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 14 mm | TOSHIBA CORP | QFP | QFP, | 44 | unknown | 8542.31.00.01 | ||||||||||||||
|
TMP47P422VNG
Toshiba America Electronic Components
|
Check for Price | Obsolete | 4 | 8 MHz | 8 MHz | 19 | NO | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.2V MIN SUPPLY @ 4.2 MHZ | NO | NO | YES | NO | OTPROM | 5.5 V | 2.7 V | OTHER | R-PDIP-T42 | Not Qualified | 70 °C | -30 °C | 42 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 4.5 mm | 15.24 mm | 38 mm | TOSHIBA CORP | DIP | SDIP, | 42 | unknown | 8542.31.00.01 | ||||||||||||||
|
TMP47P422VF
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 4 | 8 MHz | 4096 | 128 | TLCS-470 | 8 MHz | 21 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.2V MIN SUPPLY @ 4.2 MHZ | NO | NO | NO | YES | 8 | NO | OTPROM | 4 mA | 5.5 V | 5 V | OTHER | S-PQFP-G44 | Not Qualified | e0 | 70 °C | -30 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.7SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 14 mm | TOSHIBA CORP | QFP | QFP, QFP44,.7SQ,32 | 44 | unknown | 8542.31.00.01 | ||||
|
TMP47P422VN
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 4 | 8 MHz | 4096 | 128 | TLCS-470 | 8 MHz | 19 | NO | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.2V MIN SUPPLY @ 4.2 MHZ | NO | NO | YES | 8 | NO | OTPROM | 4 mA | 5.5 V | 5 V | OTHER | R-PDIP-T42 | Not Qualified | e0 | 70 °C | -30 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 4.5 mm | 15.24 mm | 38 mm | TOSHIBA CORP | DIP | SDIP, SDIP42,.6 | 42 | unknown | 8542.31.00.01 | |||||
|
TMP47P422VUG
Toshiba America Electronic Components
|
Check for Price | Obsolete | 4 | 8 MHz | 8 MHz | 19 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.2V MIN SUPPLY @ 4.2 MHZ | NO | NO | YES | NO | OTPROM | 5.5 V | 2.7 V | OTHER | S-PQFP-G44 | Not Qualified | 70 °C | -30 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.7 mm | 10 mm | 10 mm | TOSHIBA CORP | QFP | LQFP, | 44 | unknown | 8542.31.00.01 | ||||||||||||||
|
TMP47P422VU
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 4 | 8 MHz | 8 MHz | 19 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.2V MIN SUPPLY @ 4.2 MHZ | NO | NO | YES | NO | OTPROM | 5.5 V | 2.7 V | OTHER | S-PQFP-G44 | Not Qualified | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 1.9 mm | 10 mm | 10 mm | TOSHIBA CORP | QFP | QFP, | 44 | unknown | 8542.31.00.01 |