Filter Your Search
1 - 1 of 1 results
|
TMP47C660AN
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 4 | 6 MHz | 6144 | 192 | TLCS-470 | 6 MHz | 55 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | NO | NO | NO | YES | 8 | NO | MROM | 6 mA | 5.5 V | 5 V | OTHER | R-PDIP-T64 | Not Qualified | e0 | 70 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5 mm | 19.05 mm | 57.5 mm | TOSHIBA CORP | DIP | SDIP, SDIP64,.75 | 64 | unknown | 8542.31.00.01 |