Filter Your Search
1 - 2 of 2 results
|
TMP47C241N
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 4 | 6 MHz | 2048 | 64 | TLCS-47E | 6 MHz | 20 | NO | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MIN SUPPLY @ 4.2 MHZ | NO | NO | NO | YES | 8 | NO | MROM | 4 mA | 6 V | 5 V | OTHER | R-PDIP-T28 | Not Qualified | e0 | 70 °C | -30 °C | 28 | PLASTIC/EPOXY | SDIP | SDIP28,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 4.1 mm | 10.16 mm | 25.6 mm | TOSHIBA CORP | DIP | SDIP, SDIP28,.4 | 28 | unknown | 8542.31.00.01 | ||
|
TMP47C241NG
Toshiba America Electronic Components
|
Check for Price | Obsolete | 4 | 6 MHz | 6 MHz | 21 | NO | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MIN SUPPLY @ 4.2 MHZ | NO | NO | YES | NO | MROM | 6 V | 4.5 V | OTHER | R-PDIP-T28 | Not Qualified | 70 °C | -30 °C | 28 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 4.1 mm | 10.16 mm | 25.6 mm | TOSHIBA CORP | DIP | SDIP, | 28 | unknown | 8542.31.00.01 |