Filter Your Search
1 - 1 of 1 results
|
TMP19A71CYFG
Toshiba America Electronic Components
|
Check for Price | Yes | End Of Life | 32 | 56 MHz | 7 MHz | 75 | YES | 1.5 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | YES | YES | MROM | 1.65 V | 1.35 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 20 mm | TOSHIBA CORP | QFP | QFP, QFP100,.7X.9 | 100 | unknown | 8542.31.00.01 |