Filter Your Search
1 - 2 of 2 results
|
TMP1942FDU
Toshiba America Electronic Components
|
Check for Price | Obsolete | 32 | 32 MHz | 524288 | 20480 | 16 | 16 | 32 kHz | 108 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | MROM | 135 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.63SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.7 mm | 16 mm | 16 mm | TOSHIBA CORP | QFP | LFQFP, QFP144,.63SQ,16 | 144 | unknown | 8542.31.00.01 | ||
|
TMP1942FDUE
Toshiba America Electronic Components
|
Check for Price | Obsolete | 32 | 32 MHz | 524288 | 20480 | YES | MICROCONTROLLER, RISC | CMOS | FLASH | 90 mA | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | QFP | QFP144,.63SQ,16 | SQUARE | FLATPACK | GULL WING | 400 µm | QUAD | TOSHIBA CORP | QFP, QFP144,.63SQ,16 | unknown | 8542.31.00.01 |