Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
TMP102AQDRLRQ1
Texas Instruments
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Surface Mount
|
Output Interface Type
|
Accuracy-Max (Cel)
|
Housing
|
Sensors/Transducers Type
|
Additional Feature
|
Number of Bits |
Operating Current-Max
|
Supply Voltage-Max
|
Supply Voltage-Min
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Screening Level
|
Mounting Feature
|
Number of Terminals
|
Package Body Material
|
Package Shape/Style
|
Terminal Finish
|
Termination Type
|
Body Breadth
|
Body Height
|
Body Length or Diameter
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
Samacsys Manufacturer
|
Yes | Yes | Active | YES | 2-WIRE INTERFACE | 2 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | OUTPUT INTERFACE TYPE-I2C | 12 | 10 µA | 3.6 V | 1.4 V | e4 | 125 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 6 | PLASTIC/EPOXY | RECTANGULAR | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | SOLDER | 1.2 mm | 550 µm | 1.6 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | Texas Instruments |
|
TMP102AQDRLRQ1
Texas Instruments
|
$0.7316 | Yes | Yes | Active | YES | 2-WIRE INTERFACE | 2 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | OUTPUT INTERFACE TYPE-I2C | 12 | 10 µA | 3.6 V | 1.4 V | e4 | 125 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 6 | PLASTIC/EPOXY | RECTANGULAR | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | SOLDER | 1.2 mm | 550 µm | 1.6 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | Texas Instruments |