Filter Your Search
1 - 2 of 2 results
|
TMMH-148-01-L-T-RA
Samtec Inc
|
$9.2541 | Yes | Yes | Active | 144 | 3 | 2 mm | 3 | 4.5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 10u inch | SOLDER | 0.157 inch | 0.286 inch | 3.893 inch | 0.103 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||||
|
TMMH-148-01-L-T
Samtec Inc
|
$10.1366 | Yes | Yes | Active | 144 | 3 | 2 mm | MALE | BOARD | GOLD (10) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | TMMH | NO | NO | NO | e3 | NO | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | NO | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | SAMTEC |