Filter Your Search
1 - 10 of 15 results
|
TMMH-145-01-F-D-RA
Samtec Inc
|
$6.6012 | Yes | Yes | Active | 90 | 2 | 2 mm | 2 | 4.5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.157 inch | 0.208 inch | 3.657 inch | 0.103 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||||
|
TMMH-145-01-F-D
Samtec Inc
|
$7.1836 | Yes | Yes | Active | 90 | 2 | 2.0066 mm | 2 | 4.5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | e3 | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | FLASH inch | SOLDER | 0.157 inch | 0.079 inch | 3.555 inch | 0.097 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
TMMH-145-01-F-DV-A
Samtec Inc
|
$7.2143 | Yes | Yes | Active | 90 | 2 | 2 mm | 2 | 4.5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.35 mm | 3u inch | SURFACE MOUNT | 0.157 inch | 0.099 inch | 3.543 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
TMMH-145-01-F-DV-A-M
Samtec Inc
|
$7.3751 | Yes | Active | 90 | 2 | 2 mm | 2 | 4.5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.35 mm | 3u inch | SURFACE MOUNT | 0.157 inch | 0.23 inch | 3.555 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
TMMH-145-01-F-D-ES
Samtec Inc
|
$7.8952 | Yes | Yes | Active | 90 | 2 | 2 mm | 2 | 4.5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | POLARIZED, SHROUDED | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.157 inch | 0.079 inch | 3.542 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||||||
|
TMMH-145-01-F-DV-ES-LC
Samtec Inc
|
$8.0606 | Yes | Active | 90 | 2 | 2 mm | 2 | 4.5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.38 mm | 3u inch | SURFACE MOUNT | 0.25 inch | 0.23 inch | 3.67 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
TMMH-145-01-F-DV-EBC
Samtec Inc
|
Check for Price | Yes | Yes | Active | 90 | 2 | 2 mm | 2 | 4.5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.38 mm | 3u inch | SURFACE MOUNT | 0.25 inch | 0.099 inch | 3.543 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||||
|
TMMH-145-01-F-DV-EP
Samtec Inc
|
Check for Price | Yes | Yes | Active | 90 | 2 | 2 mm | 2 | 4.5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.38 mm | 3u inch | SURFACE MOUNT | 0.25 inch | 0.099 inch | 3.543 inch | SAMTEC INC | ROHS COMPLIANT | compliant | |||||||||
|
TMMH-145-01-F-DV-EPC
Samtec Inc
|
Check for Price | Yes | Yes | Active | 90 | 2 | 2 mm | 2 | 4.5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.38 mm | 3u inch | SURFACE MOUNT | 0.25 inch | 0.099 inch | 3.543 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||||
|
TMMH-145-01-F-D-RA-ES
Samtec Inc
|
Check for Price | Yes | Yes | Active | 90 | 2 | 2 mm | 2 | 4.5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | RIGHT ANGLE | BOARD CONNECTOR | SHROUDED | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.157 inch | 0.208 inch | 3.555 inch | 0.103 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8544.42 |