Filter Your Search
1 - 2 of 2 results
|
TMMH-143-01-F-T
Samtec Inc
|
$8.6016 | Yes | Yes | Active | 129 | 3 | 2 mm | MALE | BOARD | GOLD FLASH OVER NICKEL | STRAIGHT | BOARD CONNECTOR | TMMH | NO | NO | NO | e3 | NO | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | NO | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||||||||||
|
TMMH-143-01-F-T-RA
Samtec Inc
|
$9.4586 | Yes | Yes | Active | 129 | 3 | 2 mm | 3 | 4.5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.157 inch | 0.286 inch | 3.499 inch | 0.103 inch | SAMTEC INC | compliant | ROHS COMPLIANT |