Filter Your Search
1 - 7 of 7 results
|
TMMH-137-01-L-DV-ES
Samtec Inc
|
Check for Price | Yes | Yes | Active | 74 | 2 | 2 mm | 2 | 4.5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | POLARIZED, SHROUDED | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.38 mm | 15u inch | SURFACE MOUNT | 0.25 inch | 0.099 inch | 2.913 inch | SAMTEC INC | ROHS COMPLIANT | compliant | |||||
|
TMMH-137-01-L-DV-EPC
Samtec Inc
|
Check for Price | Yes | Yes | Active | 74 | 2 | 2 mm | 2 | 4.5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.38 mm | 15u inch | SURFACE MOUNT | 0.25 inch | 0.099 inch | 2.913 inch | SAMTEC INC | ROHS COMPLIANT | compliant | |||||
|
TMMH-137-01-L-DV-EBC
Samtec Inc
|
Check for Price | Yes | Yes | Active | 74 | 2 | 2 mm | 2 | 4.5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.38 mm | 15u inch | SURFACE MOUNT | 0.25 inch | 0.099 inch | 2.913 inch | SAMTEC INC | ROHS COMPLIANT | compliant | |||||
|
TMMH-137-01-L-DV-EC
Samtec Inc
|
Check for Price | Yes | Yes | Active | 74 | 2 | 2 mm | 2 | 4.5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.38 mm | 15u inch | SURFACE MOUNT | 0.25 inch | 0.099 inch | 2.913 inch | SAMTEC INC | ROHS COMPLIANT | compliant | |||||
|
TMMH-137-01-L-DV
Samtec Inc
|
Check for Price | Yes | Yes | Active | 74 | 2 | 2 mm | 2 | 4.5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.26 mm | 15u inch | SURFACE MOUNT | 0.157 inch | 0.099 inch | 2.913 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||
|
TMMH-137-01-L-DV-EP
Samtec Inc
|
Check for Price | Yes | Yes | Active | 74 | 2 | 2 mm | 2 | 4.5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.38 mm | 15u inch | SURFACE MOUNT | 0.25 inch | 0.099 inch | 2.913 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||
|
TMMH-137-01-L-DV-EL
Samtec Inc
|
Check for Price | Yes | Yes | Active | 74 | 2 | 2 mm | 2 | 4.5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.38 mm | 15u inch | SURFACE MOUNT | 0.25 inch | 0.099 inch | 2.913 inch | SAMTEC INC | ROHS COMPLIANT | compliant |