Parametric results for: TMMH-127-01-S-D under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 12 results

|
-
-
-
Manufacturer Part Number: tmmh12701sd
Select parts from the table below to compare.
Compare
Compare
TMMH-127-01-S-D
Samtec Inc
$6.9308 Yes Yes Active 54 2 2 mm 2 4.5 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (30) OVER NICKEL STRAIGHT BOARD CONNECTOR 1000VAC V NO NO NO e3 NO UL -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2 mm 30u inch SOLDER 0.157 inch 0.079 inch 2.133 inch 0.097 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40
TMMH-127-01-S-D-ES
Samtec Inc
$7.6572 Yes Yes Active 54 2 2 mm 2 4.5 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD STRAIGHT BOARD CONNECTOR POLARIZED, SHROUDED NO NO NO e3 NO UL -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2 mm SOLDER 0.157 inch 0.079 inch 2.133 inch SAMTEC INC compliant
TMMH-127-01-S-DV
Samtec Inc
$8.1065 Yes Yes Active 54 2 2 mm 2 4.5 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 4.26 mm 30u inch SURFACE MOUNT 0.157 inch 0.099 inch 2.126 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40
TMMH-127-01-S-DV-A-M
Samtec Inc
Check for Price Active 54 2 2 mm 2 4.5 A MALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO NO NO NO UL 94V-0 -55 °C 125 °C PEG NOT APPLICABLE NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 4.35 mm 30u inch SURFACE MOUNT 0.157 inch 0.23 inch 2.133 inch SAMTEC INC compliant EAR99 8536.69.40.40
TMMH-127-01-S-DV-EC
Samtec Inc
Check for Price Yes Yes Active 54 2 2 mm 2 4.5 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 125 °C SPLIT BOARD LOCK Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 4.38 mm 30u inch SURFACE MOUNT 0.25 inch 0.099 inch 2.126 inch SAMTEC INC ROHS COMPLIANT compliant
TMMH-127-01-S-DV-ES
Samtec Inc
Check for Price Yes Yes Active 54 2 2 mm 2 4.5 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD OVER NICKEL STRAIGHT BOARD CONNECTOR POLARIZED, SHROUDED NO NO NO e3 NO UL 94V-0 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 4.38 mm 30u inch SURFACE MOUNT 0.25 inch 0.099 inch 2.126 inch SAMTEC INC ROHS COMPLIANT compliant
TMMH-127-01-S-DV-ES-M
Samtec Inc
Check for Price Active 54 2 2 mm 2 4.5 A MALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR POLARIZED, SHROUDED NO NO NO e3 NO UL 94V-0 -55 °C 125 °C MATTE TIN NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 4.38 mm 30u inch SURFACE MOUNT 0.25 inch 0.23 inch 2.248 inch SAMTEC INC compliant
TMMH-127-01-S-D-RA
Samtec Inc
Check for Price Yes Yes Active 54 2 2 mm 2 4.5 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (30) OVER NICKEL RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO UL -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 30u inch SOLDER 0.157 inch 0.208 inch 2.133 inch 0.103 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40
TMMH-127-01-S-DV-EP
Samtec Inc
Check for Price Yes Yes Active 54 2 2 mm 2 4.5 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 4.38 mm 30u inch SURFACE MOUNT 0.25 inch 0.099 inch 2.126 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40
TMMH-127-01-S-DV-EL
Samtec Inc
Check for Price Yes Yes Active 54 2 2 mm 2 4.5 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 125 °C SPLIT BOARD LOCK Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 4.38 mm 30u inch SURFACE MOUNT 0.25 inch 0.099 inch 2.126 inch SAMTEC INC ROHS COMPLIANT compliant