Filter Your Search
1 - 10 of 11 results
|
TMMH-124-05-S-DV
Samtec Inc
|
$7.2143 | Yes | Yes | Active | 48 | 2 | 2 mm | 2 | 4.5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.26 mm | 30u inch | SURFACE MOUNT | 0.157 inch | 0.099 inch | 1.89 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||
|
TMMH-124-05-S-DV-A
Samtec Inc
|
$7.5391 | Yes | Yes | Active | 48 | 2 | 2 mm | 2 | 4.5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.35 mm | 30u inch | SURFACE MOUNT | 0.157 inch | 0.099 inch | 1.89 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
TMMH-124-05-S-DV-M-TR
Samtec Inc
|
Check for Price | Active | 48 | 2 | 2 mm | 2 | 4.5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.26 mm | 30u inch | SURFACE MOUNT | 0.157 inch | 0.177 inch | 1.896 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
TMMH-124-05-S-DV-EP
Samtec Inc
|
Check for Price | Yes | Yes | Active | 48 | 2 | 2 mm | 2 | 4.5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.38 mm | 30u inch | SURFACE MOUNT | 0.25 inch | 0.099 inch | 1.89 inch | SAMTEC INC | ROHS COMPLIANT | compliant | |||||||
|
TMMH-124-05-S-DV-EL
Samtec Inc
|
Check for Price | Yes | Yes | Active | 48 | 2 | 2 mm | 2 | 4.5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.38 mm | 30u inch | SURFACE MOUNT | 0.25 inch | 0.099 inch | 1.89 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||
|
TMMH-124-05-S-DV-EPC
Samtec Inc
|
Check for Price | Yes | Yes | Active | 48 | 2 | 2 mm | 2 | 4.5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.38 mm | 30u inch | SURFACE MOUNT | 0.25 inch | 0.099 inch | 1.89 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||
|
TMMH-124-05-S-DV-M
Samtec Inc
|
Check for Price | Yes | Yes | Active | 48 | 2 | 2.0066 mm | 2 | 4.5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | e3 | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.26 mm | 30u inch | SURFACE MOUNT | 0.157 inch | 0.099 inch | 1.89 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
TMMH-124-05-S-DV-TR
Samtec Inc
|
Check for Price | Yes | Yes | Active | 48 | 2 | 2.0066 mm | 2 | 4.5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | e3 | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.26 mm | 30u inch | SURFACE MOUNT | 0.157 inch | 0.099 inch | 1.89 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
TMMH-124-05-S-DV-EC
Samtec Inc
|
Check for Price | Yes | Yes | Active | 48 | 2 | 2 mm | 2 | 4.5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.38 mm | 30u inch | SURFACE MOUNT | 0.25 inch | 0.099 inch | 1.89 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||
|
TMMH-124-05-S-DV-EBC
Samtec Inc
|
Check for Price | Yes | Yes | Active | 48 | 2 | 2 mm | 2 | 4.5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.38 mm | 30u inch | SURFACE MOUNT | 0.25 inch | 0.099 inch | 1.89 inch | SAMTEC INC | ROHS COMPLIANT | compliant |