Filter Your Search
1 - 1 of 1 results
|
TMMH-123-04-TM-DV
Samtec Inc
|
$3.1890 | Yes | Yes | Active | 46 | 2 | 2 mm | 2 | 4.5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.26 mm | SURFACE MOUNT | 0.157 inch | 0.099 inch | 1.811 inch | SAMTEC INC | compliant |