Parametric results for: TMMH-121-01-T-T under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tmmh12101tt
Select parts from the table below to compare.
Compare
Compare
TMMH-121-01-T-T
Samtec Inc
$3.2486 Yes Yes Active 63 3 2 mm MALE BOARD MATTE TIN OVER NICKEL STRAIGHT BOARD CONNECTOR TMMH NO NO NO e3 NO MATTE TIN OVER NICKEL PHOSPHOR BRONZE NO GENERAL PURPOSE SOLDER SAMTEC INC compliant SAMTEC
TMMH-121-01-T-T-RA
Samtec Inc
Check for Price Yes Yes Active 63 3 2 mm 3 4.5 A MALE BOARD LIQUID CRYSTAL POLYMER MATTE TIN OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO UL -55 °C 105 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm SOLDER 0.157 inch 0.286 inch 1.768 inch 0.103 inch SAMTEC INC compliant SAMTEC ROHS COMPLIANT