Parametric results for: TMMH-114-01-S-D under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 19 results

|
-
-
-
-
Manufacturer Part Number: tmmh11401sd
Select parts from the table below to compare.
Compare
Compare
TMMH-114-01-S-DV-M-TR
Samtec Inc
$3.8498 Active 28 2 2 mm 2 4.5 A MALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 125 °C MATTE TIN NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 4.26 mm 30u inch SURFACE MOUNT 0.157 inch 0.23 inch 1.106 inch SAMTEC INC compliant
TMMH-114-01-S-D
Samtec Inc
$4.0153 Yes Yes Active 28 2 2.0066 mm 2 4.5 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR 1000VAC V NO e3 UL -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2 mm 30u inch SOLDER 0.157 inch 0.079 inch 1.106 inch 0.097 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC
TMMH-114-01-S-D-RA
Samtec Inc
$4.4139 Yes Yes Active 28 2 2 mm 2 4.5 A MALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO UL -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 30u inch SOLDER 0.157 inch 0.208 inch 1.106 inch 0.103 inch SAMTEC INC compliant EAR99 8536.69.40.40
TMMH-114-01-S-DV-ES-M-TR
Samtec Inc
$4.4297 Active 28 2 2 mm 2 4.5 A MALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR POLARIZED, SHROUDED NO NO NO e3 NO UL 94V-0 -55 °C 125 °C MATTE TIN NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 4.38 mm 30u inch SURFACE MOUNT 0.25 inch 0.23 inch 1.221 inch SAMTEC INC compliant
TMMH-114-01-S-D-ES
Samtec Inc
$4.4637 Yes Active 28 2 2 mm 2 4.5 A MALE BOARD LIQUID CRYSTAL POLYMER STRAIGHT BOARD CONNECTOR SHROUDED NO NO NO e3 NO UL -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2 mm SOLDER 0.157 inch 0.079 inch 1.106 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC
TMMH-114-01-S-D-RA-ES
Samtec Inc
$5.1109 Yes Yes Active 28 2 2 mm 2 4.5 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD RIGHT ANGLE BOARD CONNECTOR SHROUDED NO NO NO e4 NO UL -55 °C 125 °C TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2 mm SOLDER 0.157 inch 0.208 inch 1.106 inch 0.103 inch SAMTEC INC compliant SAMTEC
TMMH-114-01-S-DV-EL
Samtec Inc
$5.1155 Yes Yes Active 28 2 2 mm 2 4.5 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 125 °C SPLIT BOARD LOCK Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 4.38 mm 30u inch SURFACE MOUNT 0.25 inch 0.099 inch 1.102 inch SAMTEC INC compliant ROHS COMPLIANT
TMMH-114-01-S-DV-EP
Samtec Inc
$5.1155 Yes Yes Active 28 2 2 mm 2 4.5 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 4.38 mm 30u inch SURFACE MOUNT 0.25 inch 0.099 inch 1.102 inch SAMTEC INC compliant ROHS COMPLIANT
TMMH-114-01-S-DV
Samtec Inc
$5.2397 Yes Yes Active 28 2 2 mm 2 4.5 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 4.26 mm 30u inch SURFACE MOUNT 0.157 inch 0.099 inch 1.102 inch SAMTEC INC compliant EAR99 8536.69.40.40 ROHS COMPLIANT
TMMH-114-01-S-DV-EC
Samtec Inc
$5.3444 Yes Yes Active 28 2 2 mm 2 4.5 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 125 °C SPLIT BOARD LOCK Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 4.38 mm 30u inch SURFACE MOUNT 0.25 inch 0.099 inch 1.102 inch SAMTEC INC compliant ROHS COMPLIANT