Parametric results for: TMMH-111-05-F-5 under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tmmh11105f5
Select parts from the table below to compare.
Compare
Compare
TMMH-111-05-F-5
Samtec Inc
$3.9292 Yes Yes Active 55 5 2 mm 5 4.5 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2 mm SOLDER 0.393 inch 0.079 inch 0.869 inch SAMTEC INC ROHS COMPLIANT compliant