Parametric results for: TMMH-107-06-H-T under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 11 results

|
-
Manufacturer Part Number: tmmh10706
Select parts from the table below to compare.
Compare
Compare
TMMH-107-06-T-D
Samtec Inc
$0.9100 Yes Yes Active 14 2 2 mm 2 4.5 A MALE BOARD LIQUID CRYSTAL POLYMER TIN STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL -55 °C 105 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2 mm SOLDER 0.157 inch 0.079 inch 0.553 inch SAMTEC INC ROHS COMPLIANT compliant
TMMH-107-06-F-D
Samtec Inc
$1.2736 Yes Yes Active 14 2 2 mm 2 4.5 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2 mm SOLDER 0.157 inch 0.079 inch 0.553 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
TMMH-107-06-L-D
Samtec Inc
$1.4927 Yes Yes Active 14 2 2 mm 2 4.5 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2 mm SOLDER 0.157 inch 0.079 inch 0.553 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40
TMMH-107-06-L-D-RC
Samtec Inc
$1.7213 Yes Active 14 2 2 mm 2 4.5 A MALE BOARD LIQUID CRYSTAL POLYMER STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2 mm SOLDER 0.157 inch 0.079 inch 0.553 inch SAMTEC INC compliant EAR99 8536.69.40.40
TMMH-107-06-G-D
Samtec Inc
$1.8562 Yes Yes Active 14 2 2 mm 2 4.5 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD STRAIGHT BOARD CONNECTOR NO NO NO e4 NO UL -55 °C 125 °C GOLD OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2 mm SOLDER 0.157 inch 0.079 inch 0.553 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40
TMMH-107-06-F-T
Samtec Inc
$1.8791 Yes Active 21 3 2 mm 3 4.5 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2 mm SOLDER 0.236 inch 0.079 inch 0.553 inch SAMTEC INC compliant SAMTEC EAR99 8536.69.40.40
TMMH-107-06-L-T
Samtec Inc
$2.0512 Yes Active 21 3 2 mm 3 4.5 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL -55 °C 125 °C Tin (Sn) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2 mm SOLDER 0.236 inch 0.079 inch 0.553 inch SAMTEC INC compliant SAMTEC
TMMH-107-06-S-D
Samtec Inc
$2.2623 Yes Yes Active 14 2 2 mm 2 4.5 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD STRAIGHT BOARD CONNECTOR NO NO NO e4 NO UL -55 °C 125 °C TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2 mm SOLDER 0.157 inch 0.079 inch 0.553 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC EAR99 8536.69.40.40
TMMH-107-06-S-T
Samtec Inc
$4.1040 Yes Active 21 3 2 mm 3 4.5 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2 mm SOLDER 0.236 inch 0.079 inch 0.553 inch SAMTEC INC compliant SAMTEC
TMMH-107-06-F-D-RC
Samtec Inc
Check for Price Yes Yes Active 14 2 2 mm 2 4.5 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL -55 °C 125 °C TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2 mm SOLDER 0.157 inch 0.079 inch 0.553 inch SAMTEC INC compliant