Filter Your Search
1 - 6 of 6 results
|
TMMH-107-05-F-DV
Samtec Inc
|
$1.2950 | Yes | Yes | Active | 14 | 2 | 2 mm | 2 | 4.5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.26 mm | 3u inch | SURFACE MOUNT | 0.157 inch | 0.099 inch | 0.551 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||||
|
TMMH-107-05-F-DV-M
Samtec Inc
|
Check for Price | Yes | Yes | Active | 14 | 2 | 2.0066 mm | 2 | 4.5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | e3 | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.26 mm | 3u inch | SURFACE MOUNT | 0.157 inch | 0.099 inch | 0.551 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
TMMH-107-05-F-DV-TR
Samtec Inc
|
Check for Price | Yes | Yes | Active | 14 | 2 | 2.0066 mm | 2 | 4.5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | e3 | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.26 mm | 3u inch | SURFACE MOUNT | 0.157 inch | 0.099 inch | 0.551 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
TMMH-107-05-F-DV-M-TR
Samtec Inc
|
Check for Price | Active | 14 | 2 | 2 mm | 2 | 4.5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.26 mm | 3u inch | SURFACE MOUNT | 0.157 inch | 0.177 inch | 0.553 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
TMMH-107-05-F-DV-A
Samtec Inc
|
Check for Price | Yes | Yes | Active | 14 | 2 | 2.0066 mm | 2 | 4.5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | e3 | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.35 mm | 3u inch | SURFACE MOUNT | 0.157 inch | 0.099 inch | 0.551 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
TMMH-107-05-F-DV-A-M
Samtec Inc
|
Check for Price | Active | 14 | 2 | 2 mm | 2 | 4.5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.35 mm | 3u inch | SURFACE MOUNT | 0.157 inch | 0.177 inch | 0.553 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |