Filter Your Search
1 - 1 of 1 results
|
TMMH-103-05-H-DV
Samtec Inc
|
$1.5048 | Yes | Yes | Active | 6 | 2 | 2 mm | 2 | 4.5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.26 mm | 30u inch | SURFACE MOUNT | 0.157 inch | 0.099 inch | 0.236 inch | SAMTEC INC | compliant |