Filter Your Search
1 - 2 of 2 results
|
TMM27512AD-200
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 524.288 kbit | 8 | 64KX8 | 5 V | 200 ns | UVPROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 130 µA | 5.5 V | 4.5 V | NMOS | COMMERCIAL | R-GDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, GLASS-SEALED | WDIP | DIP28,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.2 mm | 15.24 mm | TOSHIBA CORP | DIP | WDIP, DIP28,.6 | 28 | unknown | EAR99 | 8542.32.00.61 | ||
|
TMM27512AD-20
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 524.288 kbit | 8 | 64KX8 | 5 V | 200 ns | UVPROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 120 µA | 5.25 V | 4.75 V | NMOS | COMMERCIAL | R-GDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, GLASS-SEALED | WDIP | DIP28,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.2 mm | 15.24 mm | TOSHIBA CORP | DIP | WDIP, DIP28,.6 | 28 | unknown | EAR99 | 8542.32.00.61 |