Filter Your Search
1 - 2 of 2 results
|
TMM24512AP-20
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 524.288 kbit | 8 | 64KX8 | 5 V | 200 ns | OTP ROM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5.25 V | 4.75 V | NMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.2 mm | 15.24 mm | TOSHIBA CORP | DIP | DIP, | 28 | unknown | EAR99 | 8542.32.00.71 | ||
|
TMM24512AP-25
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 524.288 kbit | 8 | 64KX8 | 5 V | 250 ns | OTP ROM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5.25 V | 4.75 V | NMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.2 mm | 15.24 mm | TOSHIBA CORP | DIP | DIP, | 28 | unknown | EAR99 | 8542.32.00.71 |