Parametric results for: TMM-145-05-S-S under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tmm14505ss
Select parts from the table below to compare.
Compare
Compare
MTMM-145-05-S-S-221
Samtec Inc
Check for Price Yes Yes Active 45 1 2 mm 3.2 A MALE BOARD GOLD (30) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO 94V-0 TIN OVER NICKEL PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC compliant SAMTEC
TMM-145-05-S-S
Samtec Inc
Check for Price Yes Yes Active 45 1 2 mm 1 3.2 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (30) STRAIGHT BOARD CONNECTOR LOW PROFILE NO POLARIZED HOUSING NO NO e3 NO UL -55 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm 30u inch SOLDER 0.079 inch 0.059 inch 3.555 inch 0.09 inch SAMTEC INC compliant ROHS COMPLIANT