Filter Your Search
1 - 1 of 1 results
|
TMM-128-03-F-Q
Samtec Inc
|
Check for Price | Yes | Yes | Active | 112 | 4 | 2 mm | 4 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH (3) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 3u inch | SOLDER | 0.315 inch | 0.059 inch | 2.212 inch | 0.106 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC |