Parametric results for: TMM-115-01-G-D under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 51 results

|
-
-
-
-
-
Manufacturer Part Number: tmm11501gd
Select parts from the table below to compare.
Compare
Compare
TMM-115-01-G-D-SM-TR
Samtec Inc
$2.9294 Yes Active 30 2 2 mm 2 3.2 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (20) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR LOW PROFILE NO NO NO e4 NO UL 94V-0 -55 °C 125 °C GOLD OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 4.27 mm 20u inch SURFACE MOUNT 0.155 inch 0.059 inch 1.185 inch SAMTEC INC compliant
TMM-115-01-G-D
Samtec Inc
$3.0645 Yes Yes Active 30 2 2 mm 2 3.2 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (20) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR LOW PROFILE NO NO NO e4 NO UL -55 °C 125 °C Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm 20u inch SOLDER 0.155 inch 0.059 inch 1.185 inch 0.138 inch SAMTEC INC compliant ROHS COMPLIANT SAMTEC
TMM-115-01-G-D-SM-P-TR
Samtec Inc
$3.1687 Yes Active 30 2 2 mm 2 15 mΩ 3.2 A MALE 500 Cycles BOARD LIQUID CRYSTAL POLYMER GOLD (20) STRAIGHT BOARD CONNECTOR LOW PROFILE 1050VAC V NO 5 GΩ SHRD CENTER e4 UL 94V-0 -55 °C 125 °C Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.078 inch 0.078 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 4.35 mm 20u inch SURFACE MOUNT 0.155 inch 0.109 inch 1.181 inch SAMTEC INC compliant SAMTEC EAR99 8536.69.40.40
TMM-115-01-G-D-024
Samtec Inc
$3.3430 Yes Active 2 2 2 15 mΩ 3.9 A MALE BOARD LIQUID CRYSTAL POLYMER STRAIGHT BOARD CONNECTOR 1050VAC V NO 5 GΩ e4 UL -55 °C 125 °C Gold (Au) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.078 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2 mm 20u inch SOLDER 0.155 inch 0.06 inch 1.17 inch 0.138 inch SAMTEC INC compliant SAMTEC EAR99 8536.69.40.40
TMM-115-01-G-D-RA
Samtec Inc
$3.4484 Yes Yes Active 30 2 2 mm 2 3.2 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (20) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR LOW PROFILE NO NO NO e4 NO UL -55 °C 105 °C Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2 mm 10u inch SOLDER 0.155 inch 0.188 inch 1.185 inch 0.12 inch SAMTEC INC compliant ROHS COMPLIANT SAMTEC EAR99 8536.69.40.40
TMM-115-01-G-D-SM-A-P-TR
Samtec Inc
$3.4625 Yes Active 30 2 2 mm 2 15 mΩ 3.2 A MALE 500 Cycles BOARD LIQUID CRYSTAL POLYMER GOLD (20) STRAIGHT BOARD CONNECTOR LOW PROFILE 1050VAC V NO 5 GΩ SHRD CENTER e4 UL 94V-0 -55 °C 125 °C Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.078 inch 0.078 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 4.35 mm 20u inch SURFACE MOUNT 0.155 inch 0.109 inch 1.181 inch SAMTEC INC not_compliant EAR99 8536.69.40.40
TMM-115-01-G-D-SM
Samtec Inc
$3.5425 Yes Yes Active 30 2 2 mm 2 3.2 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (20) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR LOW PROFILE NO NO NO e4 NO UL 94V-0 -55 °C 125 °C GOLD OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 4.27 mm 20u inch SURFACE MOUNT 0.155 inch 0.059 inch 1.185 inch SAMTEC INC compliant ROHS COMPLIANT SAMTEC
TMM-115-01-G-D-SM-001
Samtec Inc
$3.7371 Yes Active 30 2 2 mm 2 15 mΩ 3.2 A MALE 500 Cycles BOARD LIQUID CRYSTAL POLYMER GOLD (20) STRAIGHT BOARD CONNECTOR LOW PROFILE, POLARIZED 1050VAC V NO 5 GΩ e4 UL 94V-0 -55 °C 125 °C Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.078 inch 0.078 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 4.35 mm 20u inch SURFACE MOUNT 0.155 inch 0.109 inch 1.181 inch SAMTEC INC compliant SAMTEC EAR99 8536.69.40.40
TMM-115-01-G-D-RE
Samtec Inc
$3.7798 Yes Yes Active 30 2 2 mm 2 3.2 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (20) OVER NICKEL RIGHT ANGLE BOARD CONNECTOR LOW PROFILE NO NO NO e4 NO UL -55 °C 125 °C GOLD OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2 mm SOLDER 0.155 inch 0.278 inch 1.185 inch 0.12 inch SAMTEC INC compliant ROHS COMPLIANT SAMTEC
TMM-115-01-G-D-SM-P
Samtec Inc
$3.8373 Yes Active 30 2 2 mm 2 3.2 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (20) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR LOW PROFILE NO NO NO e4 NO UL 94V-0 -55 °C 125 °C Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 4.27 mm 20u inch SURFACE MOUNT 0.155 inch 0.059 inch 1.185 inch SAMTEC INC compliant SAMTEC