Parametric results for: TMM-110-03-SM-D under Headers and Edge Type Connectors

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: tmm11003smd
Select parts from the table below to compare.
Compare
Compare
TMM-110-03-SM-D
Samtec Inc
$2.7503 Yes Yes Active 20 2 2 mm 2 3.2 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (30) STRAIGHT BOARD CONNECTOR LOW PROFILE NO NO NO e3 NO UL -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2 mm 30u inch SOLDER 0.155 inch 0.059 inch 0.79 inch 0.106 inch SAMTEC INC compliant
MTMM-110-03-SM-D-125
Samtec Inc
$4.5593 Yes Yes Active 20 2 2 mm 3.2 A MALE BOARD GOLD (30) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO 94V-0 Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC compliant
MTMM-110-03-SM-D-120
Samtec Inc
$4.5593 Yes Yes Active 20 2 2 mm 3.2 A MALE BOARD GOLD (30) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO 94V-0 Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC compliant EAR99 8536.69.40.40
ZSTMM-110-03-SM-D-470
Samtec Inc
Check for Price Yes Yes Active 20 2 2 mm 3 A MALE BOARD GOLD (30) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED NO ONE GENERAL PURPOSE SOLDER SAMTEC INC compliant
ZSTMM-110-03-SM-D-250
Samtec Inc
Check for Price Yes Yes Active 20 2 2 mm 3 A MALE BOARD GOLD (30) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED NO ONE GENERAL PURPOSE SOLDER SAMTEC INC compliant
MTMM-110-03-SM-D-150
Samtec Inc
Check for Price Yes Yes Active 20 2 2 mm 3.2 A MALE BOARD GOLD (30) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO 94V-0 Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC compliant EAR99 8536.69.40.40