Parametric results for: TMM-110-03-S-D under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 30 results

|
-
-
-
-
-
Manufacturer Part Number: tmm11003sd
Select parts from the table below to compare.
Compare
Compare
TMM-110-03-S-D
Samtec Inc
$2.6885 Buy Yes Yes Active 20 2 2 mm 2 3.2 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR LOW PROFILE NO NO NO e3 NO UL -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm 30u inch SOLDER 0.155 inch 0.059 inch 0.79 inch 0.106 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
TMM-110-03-S-D-001
Samtec Inc
$2.9603 Buy Yes Active 6 2 2 mm 2 15 mΩ 3.9 A MALE 500 Cycles BOARD LIQUID CRYSTAL POLYMER STRAIGHT BOARD CONNECTOR 1050VAC V NO 5 GΩ e3 UL -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.078 inch 0.078 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2 mm 30u inch SOLDER 0.155 inch 0.06 inch 0.78 inch 0.158 inch SAMTEC INC compliant EAR99 8536.69.40.40
MTMM-110-03-S-D-185-014
Samtec Inc
$3.8844 Buy Yes Active 19 2 2 mm 3.2 A MALE BOARD STRAIGHT BOARD STACKING CONNECTOR POLARIZED NO NO NO e3 NO 94V-0 Tin (Sn) - with Nickel (Ni) barrier NO ONE GENERAL PURPOSE SOLDER SAMTEC INC compliant EAR99 8536.69.40.40
MTMM-110-03-S-D-185-008
Samtec Inc
$3.8844 Buy Yes Active 19 2 2 mm 3.2 A MALE BOARD STRAIGHT BOARD STACKING CONNECTOR POLARIZED NO NO NO e3 NO 94V-0 Tin (Sn) - with Nickel (Ni) barrier NO ONE GENERAL PURPOSE SOLDER SAMTEC INC compliant EAR99 8536.69.40.40
MTMM-110-03-S-D-188
Samtec Inc
$3.9139 Buy Yes Yes Active 20 2 2 mm 3.2 A MALE BOARD GOLD (30) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC compliant EAR99 8536.69.40.40
MTMM-110-03-S-D-156
Samtec Inc
$3.9139 Buy Yes Active 20 2 2.0066 mm 2 3 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (30) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR ROHS COMPLIANT NO e3 UL -55 °C 125 °C RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO ONE RECTANGULAR 2.0066 mm 30u inch SOLDER 0.157 inch 0.059 inch 0.787 inch 0.087 inch SAMTEC INC compliant EAR99 8536.69.40.40
MTMM-110-03-S-D-176
Samtec Inc
$3.9139 Buy Yes Yes Active 20 2 2 mm 3.2 A MALE BOARD GOLD (30) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC compliant EAR99 8536.69.40.40
MTMM-110-03-S-D-170
Samtec Inc
$3.9139 Buy Yes Yes Active 20 2 2 mm 3.2 A MALE BOARD GOLD (30) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC compliant SAMTEC
MTMM-110-03-S-D-110
Samtec Inc
$3.9139 Buy Yes Yes Active 20 2 2 mm 3.2 A MALE BOARD GOLD (30) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC compliant EAR99 8536.69.40.40
MTMM-110-03-S-D-125
Samtec Inc
$3.9139 Buy Yes Yes Active 20 2 2 mm 3.2 A MALE BOARD GOLD (30) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC compliant EAR99 8536.69.40.40