Parametric results for: TMM-109-02-S-Q under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tmm10902sq
Select parts from the table below to compare.
Compare
Compare
TMM-109-02-S-Q
Samtec Inc
Check for Price Buy Yes Yes Active 36 4 2 mm 4 3.2 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (30) STRAIGHT BOARD CONNECTOR LOW PROFILE NO POLARIZED HOUSING NO NO e3 NO UL -55 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm 30u inch SOLDER 0.315 inch 0.059 inch 0.711 inch 0.118 inch SAMTEC INC ROHS COMPLIANT compliant
MTMM-109-02-S-Q-100
Samtec Inc
Check for Price Buy Yes Yes Active 36 4 2 mm 3.2 A MALE BOARD GOLD (30) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO 94V-0 Matte Tin (Sn) PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC compliant