Filter Your Search
1 - 1 of 1 results
|
TML20205C
Traco Power
|
Check for Price | Yes | Active | 115 V | 5 V | 264 V | 90 V | 4.9 V | 5.1 V | 2 A | 2 | NO | NO | ALSO HAS OUTPUT VOLTAGE -5 V | AC-DC REGULATED POWER SUPPLY MODULE | 79 % | 0.5 % | 3 % | 1 | OUTPUT OVER VOLTAGE | 0.125 Vrms | HYBRID | OTHER | 20 W | R-PXMA-X8 | EN, IEC, UL | 50 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | XMA | MODULE,8LEAD(UNSPEC) | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 54.6 mm | 96 mm | 27.6 mm | TRACO ELECTRONIC AG | XMA, MODULE,8LEAD(UNSPEC) | compliant | EAR99 |