Filter Your Search
1 - 4 of 4 results
|
TML-120-02-L-D-SM
Samtec Inc
|
Check for Price | Yes | Active | 40 | 2 | 1.27 mm | 2 | 1 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | 5 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 7.112 mm | 10u inch | SURFACE MOUNT | 0.37 inch | 0.449 inch | 1.125 inch | SAMTEC INC | ROHS COMPLIANT | compliant | |||||
|
TML-120-02-L-D-RA
Samtec Inc
|
Check for Price | Yes | Active | 40 | 2 | 1.27 mm | 2 | 1 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | SHROUDED | NO | 5 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.37 inch | 0.525 inch | 1.125 inch | 0.12 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||||
|
TML-120-02-L-D
Samtec Inc
|
Check for Price | Yes | Active | BOARD CONNECTOR | TIN OVER NICKEL | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||
|
TML-120-02-L-D-RA-006
Samtec Inc
|
Check for Price | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |