Parametric results for: TML-113-02-T-D under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: tml11302td
Select parts from the table below to compare.
Compare
Compare
TML-113-02-T-D
Samtec Inc
Check for Price Yes Yes Active 26 2 1.27 mm 2 1 A MALE BOARD LIQUID CRYSTAL POLYMER TIN OVER NICKEL STRAIGHT BOARD CONNECTOR 600VAC V NO 5 GΩ SHRD CENTER NO NO e3 NO -65 °C 105 °C RECEPTACLE Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.1 inch NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 150u inch SOLDER 0.37 inch 0.38 inch 0.775 inch 0.105 inch SAMTEC INC compliant EAR99 8536.69.40.40
TML-113-02-T-D-RA
Samtec Inc
Check for Price Yes Yes Active 26 2 1.27 mm 2 1 A MALE BOARD LIQUID CRYSTAL POLYMER TIN OVER NICKEL RIGHT ANGLE BOARD CONNECTOR NONE 600VAC V NO 5 GΩ SHRD CENTER NO NO e3 NO -65 °C 105 °C SPLIT BOARD LOCK RECEPTACLE Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.1 inch NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 150u inch SOLDER 0.37 inch 0.535 inch 0.775 inch 0.12 inch SAMTEC INC compliant EAR99 8536.69.40.40
TML-113-02-T-D-SM
Samtec Inc
Check for Price Yes Yes Active 26 2 1.27 mm 2 1 A MALE BOARD LIQUID CRYSTAL POLYMER TIN OVER NICKEL STRAIGHT BOARD CONNECTOR NONE 600VAC V NO 5 GΩ SHRD CENTER NO NO e3 NO -65 °C 105 °C SPLIT BOARD LOCK RECEPTACLE Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.1 inch NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 150u inch SURFACE MOUNT 0.37 inch 0.38 inch 0.775 inch SAMTEC INC compliant EAR99 8536.69.40.40