Filter Your Search
1 - 10 of 50 results
|
TMK325BJ106MN-T
TAIYO YUDEN
|
$0.0769 | Yes | Yes | Not Recommended | 10 µF | 25 V | 20 % | 1210 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.05 | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.9 mm | 3.2 mm | 2.5 mm | TAIYO YUDEN CO LTD | 1210 | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | |||
|
TMK325BJ106KM-P
TAIYO YUDEN
|
$0.1102 | Yes | Yes | Not Recommended | 10 µF | 25 V | 10 % | 1210 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | TAIYO YUDEN CO LTD | 1210 | , 1210 | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | ||||
|
TMK325BJ106MM-P
TAIYO YUDEN
|
$0.1449 | Yes | Yes | Obsolete | 10 µF | 25 V | 20 % | 1210 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | TAIYO YUDEN CO LTD | 1210 | , 1210 | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | ||||
|
TMK325BJ475MN-T
TAIYO YUDEN
|
$0.1582 | Yes | Yes | Not Recommended | 4.7 µF | 25 V | 20 % | 1210 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.035 | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.9 mm | 3.2 mm | 2.5 mm | TAIYO YUDEN CO LTD | 1210 | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | |||
|
TMK325BJ106KN-T
TAIYO YUDEN
|
$0.1770 | Yes | Yes | Not Recommended | 10 µF | 25 V | 10 % | 1210 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.05 | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.9 mm | 3.2 mm | 2.5 mm | TAIYO YUDEN CO LTD | 1210 | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | |||
|
TMK325BJ106KM-T
TAIYO YUDEN
|
$0.2168 | Yes | Yes | Not Recommended | 10 µF | 25 V | 10 % | 1210 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | TAIYO YUDEN CO LTD | 1210 | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | ||||
|
TMK325BJ106MM-T
TAIYO YUDEN
|
$0.2214 | Yes | Yes | Not Recommended | 10 µF | 25 V | 20 % | 1210 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | TAIYO YUDEN CO LTD | 1210 | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | ||||
|
TMK325BJ226MM-P
TAIYO YUDEN
|
$0.2275 | Yes | Yes | Not Recommended | 22 µF | 25 V | 20 % | 1210 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | TAIYO YUDEN CO LTD | 1210 | , 1210 | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | ||||
|
TMK325BJ106KMHT
TAIYO YUDEN
|
$0.2469 | Yes | Yes | Obsolete | 10 µF | 25 V | 10 % | 1210 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | TAIYO YUDEN CO LTD | 1210 | , 1210 | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | |||
|
TMK325BJ475KNHT
TAIYO YUDEN
|
$0.2470 | Yes | Yes | Not Recommended | 4.7 µF | 25 V | 10 % | 1210 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | AEC-Q200 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | WRAPAROUND | 1.9 mm | 3.2 mm | 2.5 mm | TAIYO YUDEN CO LTD | 1210 | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN |