Parametric results for: TMK105BJ104KV under Ceramic Capacitors

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: tmk105bj104kv
Select parts from the table below to compare.
Compare
Compare
TMK105BJ104KV-F
TAIYO YUDEN
$0.0140 Yes Yes Not Recommended 100 nF 25 V 10 % 0402 X5R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm TAIYO YUDEN CO LTD 0402 CHIP compliant EAR99 8532.24.00.20 TAIYO YUDEN
TMK105BJ104KV-T
TAIYO YUDEN
Check for Price Yes Yes Active 100 nF 25 V 10 % 0402 X5R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm TAIYO YUDEN CO LTD , 0402 compliant EAR99 8532.24.00.20
TMK105BJ104KV
TAIYO YUDEN
Check for Price Yes Active 100 nF 25 V 10 % 0402 X5R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 SMT Bulk Cassette YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm TAIYO YUDEN CO LTD , 0402 compliant EAR99
TMK105BJ104KVHF
TAIYO YUDEN
Check for Price Yes Yes Not Recommended 100 nF 25 V 10 % 0402 X5R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 0.05 15% ppm/°C e3 AEC-Q200 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm TAIYO YUDEN CO LTD 0402 CHIP compliant EAR99 8532.24.00.20 TAIYO YUDEN
TMK105BJ104KV-W
TAIYO YUDEN
Check for Price Active 100 nF 25 V 10 % 0402 X5R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE TR, PUNCHED PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND TAIYO YUDEN CO LTD , 0402 unknown EAR99 8532.24.00.20