Filter Your Search
1 - 1 of 1 results
|
TMJC225K050RCQYA
Kyocera AVX Components
|
Check for Price | Yes | Active | 2.2 µF | 50 V | 108 mA | 10 % | 2312 | 1.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 110 nA | 0.06 | e3 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 7 INCH | YES | Tin (Sn) | J BEND | 2.6 mm | 6 mm | 3.2 mm | AVX CORP | CHIP | compliant | EAR99 | 8532.21.00.50 |