Parametric results for: TMCUB1E475MTR2F under Fixed Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tmcub1e475mtr2f
Select parts from the table below to compare.
Compare
Compare
TMCUB1E475MTR2F
Vishay Intertechnologies
Check for Price Yes Active 4.7 µF 25 V 155 mA 20 % 1411 4 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1.2 µA e4 125 °C -55 °C 2 SMT TR, Plastic, 7 Inch YES Nickel/Palladium/Gold (Ni/Pd/Au) J BEND 1.2 mm 3.5 mm 2.8 mm VISHAY INTERTECHNOLOGY INC CHIP unknown