Filter Your Search
1 - 4 of 4 results
|
TMCUA0E226KTRF
Holy Stone Polytech Co Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 22 µF | 2.5 V | 10 % | 1206 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TMCU | 0.08 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE | YES | J BEND | HOLY STONE POLYTECH CO LTD | , 1206 | unknown | EAR99 | 8532.21.00.50 | ||||||||||||
|
TMCUA0E226KTR
Hitachi Ltd
|
Check for Price | Contact Manufacturer | 22 µF | 2.5 V | 10 % | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 600 nA | 0.08 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE | YES | WRAPAROUND | HITACHI LTD | , | unknown | EAR99 | 8532.21.00.50 | |||||||||||||||
|
TMCUA0E226KTRF
Vishay Intertechnologies
|
Check for Price | Yes | Active | 22 µF | 2.5 V | 83.2 mA | 10 % | 1206 | 1.8 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 600 nA | 0.08 | e3 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) | J BEND | 1.2 mm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | , 1306 | compliant | EAR99 | 8532.21.00.50 | |||||
|
TMCUA0E226KTRF
Hitachi Chemical Co America Ltd
|
Check for Price | Yes | Yes | Transferred | 22 µF | 2.5 V | 10 % | 1206 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TMCU | 0.08 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE | YES | J BEND | HOLY STONE POLYTECH CO LTD | , 1206 | unknown | EAR99 | 8532.21.00.50 |